Product Category: | |
---|---|
Manufacturer: | Souriau |
Manufacturer Part Number: | UT00142G1PH |
Gender: | Male |
Number of Contacts: | 3 |
Termination Method: | Crimp |
IP Rating: | IP67 |
Shell Size: | 14 |
Mating Type: | Bayonet |
Shell Plating: | Nickel |
SKU: | SOIUT00142G1PH |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |