Availability | ||
---|---|---|
Immediate Shipment: | 189 | |
Stock Location: | In Stock | |
Factory Stock: | Call for Stock | |
Factory Lead: | 90 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1/1 | |
Quantity On Order: | 1,500 |
Pricing | ||
---|---|---|
Quantity | Unit Price | Ext. Price |
1: | $29.61640 E | $29.62 |
10: | $24.68030 E | $246.80 |
20: | $23.88420 E | $477.68 |
40: | $23.50510 E | $940.20 |
70: | $23.13780 E | $1,619.65 |
189: | $23.13780 E | $4,373.04 |
Invalid quantity value
Product Category: | |
---|---|
Manufacturer: | Souriau |
Manufacturer Part Number: | UT06104SH |
Gender: | Female |
Number of Contacts: | 4 |
Termination Method: | Crimp |
IP Rating: | IP68 |
Shell Size: | 10 |
Mating Type: | Bayonet |
Shell Plating: | Nickel |
SKU: | SOIUT06104SH |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/13/2013 | SOI20130513 - In order to improve corrosion resistance, the phosphate coated steel wavy washer is being replaced by a stainless steel wavy washer. The overall performance will be maintained and the plug will still mate with receptacle types UTO0, UTO7. | Download |