Availability | ||
---|---|---|
Immediate Shipment: | 1,187 | |
Stock Location: | In Stock | |
Factory Stock: | Call for Stock | |
Factory Lead: | 196 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1/1 |
Pricing | ||
---|---|---|
Quantity | Unit Price | Ext. Price |
1: | $30.40000 E | $30.40 |
10: | $25.33330 E | $253.33 |
20: | $24.51610 E | $490.32 |
40: | $24.12700 E | $965.08 |
70: | $23.75000 E | $1,662.50 |
330: | $23.38460 E | $7,716.92 |
Invalid quantity value
Product Category: | |
Manufacturer: | Souriau |
Manufacturer Part Number: | Souriau UT061619PH |
Gender: | Male |
Number of Contacts: | 19 |
Termination Method: | Crimp |
IP Rating: | IP68 |
Shell Size: | 16 |
Mating Type: | Bayonet |
Shell Plating: | Nickel |
SKU: | SOIUT061619PH |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/13/2013 | SOI20130513 - In order to improve corrosion resistance, the phosphate coated steel wavy washer is being replaced by a stainless steel wavy washer. The overall performance will be maintained and the plug will still mate with receptacle types UTO0, UTO7. | Download |