Availability | ||
---|---|---|
Immediate Shipment: | 233 | |
Stock Location: | In Stock | |
Factory Stock: | Call for Stock | |
Factory Lead: | 238 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1/1 |
Pricing | ||
---|---|---|
Quantity | Unit Price | Ext. Price |
1: | $13.50000 E | $13.50 |
20: | $11.25000 E | $225.00 |
40: | $10.88710 E | $435.48 |
80: | $10.71430 E | $857.14 |
150: | $10.54690 E | $1,582.04 |
233: | $10.54690 E | $2,457.43 |
Invalid quantity value
Product Category: | |
---|---|
Manufacturer: | Souriau |
Manufacturer Part Number: | UTG6103PN |
Gender: | Male |
Number of Contacts: | 3 |
Termination Method: | Crimp |
IP Rating: | IP65 |
Shell Size: | 10 |
Mating Type: | Bayonet |
Shell Plating: | Nickel |
SKU: | SOIUTG6103PN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |