UTGX7103W3S

Jam Nut Receptacle, Without Backshell, For 6 Female Contacts

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau UTGX7103W3S
Series:UTGX
Amperage:26 A, 7.5 A
Gender:Female
Termination Method:Crimp
Voltage:600 V, 250 V
Number of Positions:6
Shell Size - Insert Arrangement:10-3W3
SKU:SOIUTGX7103W3S

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: