UTGX712E4P

Jam Nut Receptacle, Without Backshell, With 4 Male Solder Contacts

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau UTGX712E4P
Series:UTGX
Amperage:13 A
Gender:Male
Voltage:600 V
Number of Positions:4
Shell Size - Insert Arrangement:12-4
SKU:SOIUTGX712E4P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: