Product Category: | |
---|---|
Manufacturer: | Souriau |
Manufacturer Part Number: | UTS1JC128S |
Gender: | Female |
Number of Contacts: | 8 |
Termination Method: | Crimp |
Body Orientation: | Straight |
IP Rating: | IP68 |
Shell Size: | 12 |
Mating Type: | Bayonet |
SKU: | SOIUTS1JC128S |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |