UTS6JC104P

CABLE PLUG W/BACKSHELL

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau UTS6JC104P
Gender:Male
Number of Contacts:4
Termination Method:Crimp
Body Orientation:Straight
IP Rating:IP68
Shell Size:10
Mating Type:Bayonet
SKU:SOIUTS6JC104P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/13/2013SOI20130513-1 - In order to improve corrosion resistance, the phosphate coated steel wavy washer is being replaced by a stainless steel wavy washer. The overall performance will be
maintained and the plug will still mate with receptacle types UTS0, UTS7 and UTS1.
Download