Product Category: | |
Manufacturer: | Souriau |
Manufacturer Part Number: | Souriau UTS6JC1412S |
Gender: | Female |
Number of Contacts: | 12 |
Termination Method: | Crimp |
Body Orientation: | Straight |
IP Rating: | IP68 |
Shell Size: | 14 |
Mating Type: | Bayonet |
SKU: | SOIUTS6JC1412S |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/13/2013 | SOI20130513-1 - In order to improve corrosion resistance, the phosphate coated steel wavy washer is being replaced by a stainless steel wavy washer. The overall performance will be maintained and the plug will still mate with receptacle types UTS0, UTS7 and UTS1. | Download |