Availability | ||
---|---|---|
Immediate Shipment: | 100 | |
Stock Location: | In Stock | |
Factory Stock: | Call for Stock | |
Factory Lead: | 150 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 25/25 |
Pricing | ||
---|---|---|
Quantity | Unit Price | Ext. Price |
25: | $11.65000 E | $291.25 |
50: | $11.27420 E | $563.71 |
75: | $11.09520 E | $832.14 |
100: | $11.09520 E | $1,109.52 |
100+: | 800.400.7041 |
Invalid quantity value
Product Category: | |
---|---|
Manufacturer: | Souriau |
Manufacturer Part Number: | UTS6JC147P |
Gender: | Male |
Number of Contacts: | 7 |
Termination Method: | Crimp |
Body Orientation: | Straight |
IP Rating: | IP68 |
Shell Size: | 14 |
Mating Type: | Bayonet |
SKU: | SOIUTS6JC147P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/13/2013 | SOI20130513-1 - In order to improve corrosion resistance, the phosphate coated steel wavy washer is being replaced by a stainless steel wavy washer. The overall performance will be maintained and the plug will still mate with receptacle types UTS0, UTS7 and UTS1. |
Download |