Availability | ||
---|---|---|
Immediate Shipment: | 150 | |
Stock Location: | In Stock | |
Factory Stock: | Call for Stock | |
Factory Lead: | 70 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 1/1 |
Pricing | ||
---|---|---|
Quantity | Unit Price | Ext. Price |
1: | $10.20000 E | $10.20 |
20: | $8.50000 E | $170.00 |
50: | $8.22580 E | $411.29 |
100: | $8.09520 E | $809.52 |
200: | $7.96880 E | $1,593.76 |
990: | $7.84620 E | $7,767.74 |
Invalid quantity value
Product Category: | |
Manufacturer: | Souriau |
Manufacturer Part Number: | Souriau UTS7104S |
Gender: | Female |
Number of Contacts: | 4 |
Termination Method: | Crimp |
IP Rating: | IP68 |
Shell Size: | 10 |
Mating Type: | Bayonet |
SKU: | SOIUTS7104S |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |