12-13-205-11

Fast Lead Screw, Medium Size, Knurled, 4.5mm (.18 in) Max. Outer Panel, Steel, Zinc Plate, Bright chromate, plus sealer

Get the functionality of a "quicker" screw fastening solution and the ease of more forgiving alignment, for frequently accessed applications. These fasteners use a modified Acme thread to combine quick and easy engagement like a quarter-turn fastener provides, with the tightening power and grip of a captive screw.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: 12-13-205-11
Material: Steel
Finish/Coating: Zinc Plated
Drive Type: Knurled
SKU: SOU12-13-205-11
Head Diameter: 12 mm
Length: 15.5 mm
Material Thickness: 5.100-6.4 mm
Max Outer Panel Thickness: 4.5 mm
Size Series: Medium Size 12
Type: Screw

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: