AV-D32-10K122-76

Display Mount, Tilt & Swivel, Aluminum Alloy, Powder Coat, White

Southco's Tilt and Swivel Display Mount (K Series) offers tilt and swivel functionality, allowing it to be tilted at various angles with minimal operating effort. The K Series facilitates reliable, precise display positioning that prevents drift, with precision joints holding the mount in place. Once positioned, the display remains secure, without additional tightening, loosening or service. A tested, repeatable cycle life ensures reliable long-term use.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: AV-D32-10K122-76
Color: White
Mount Type: Table Mount, Rear Fastened
Material: Aluminum Alloy
Finish/Coating: Powder Coat
Motion Type: Tilt & Swivel
SKU: SOUAV-D32-10K122-76
Series: AV-D32
Tilt Torque - Forward: 2.260 nm
Tilt Torque - Reverse: 15.360 nm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: