37-40-295-60

Flexible Draw Latch, Lever Assisted, Heavy Duty latch body, Glass Filled Nylon Hardware

These industrial style handles are a very forgiving solution for imperfectly aligned panels in co-planar applications. Their flexible stretch-and-latch design and substantial handgrip area make them easy to engage in field conditions, even with gloved hands.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: 37-40-295-60
Color: Black
Mount Type: Front Mount
Material: Glass Filled Nylon
Operation Type: Lever Assisted
SKU: SOU37-40-295-60
Access Restriction: No Restriction
Series: 290 Series

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: