62-40-251-3

Compression Latch, Lift & Turn, Medium Size, Zinc Alloy, Powder Coat, Black

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: 62-40-251-3
Color: Black
Material: Zinc Alloy
Finish/Coating: Powder Coat
Size: Medium Size
SKU: SOU62-40-251-3
Access Restriction: No Restriction
Compliance Specification: UL FTTA2 / FTTA8 Type 1
Gasketed: Gasketed
Grip - Maximum: 56 mm
Grip - Minimum: 16 mm
Group: Lift & Turn Latches
Latch Assembled: No
Max Outer Panel Thickness: 6 mm
Profile: Flush

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: