38-208-08-16

Drive Rivet,Full Brazier Head,6.4 mm (.250 in),Aluminum Alloy,Natural

Create high-strength "permanent" bonding of diverse materials such as metal, wood and masonry, in through-hole and blind-hole applications, with affordable Southco Drive Rivets. Easy installation and removal make Drive Rivets an easy choice for field work, with a very economical total installed cost, as well as de-install cost.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: 38-208-08-16
Head Type: Full Brazier Head
Rivet Material: Aluminum Alloy
SKU: SOU38-208-08-16
Pin Material: Aluminum Alloy
Shank Diameter: 6.4 mm (.250 in)

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: