N2-21-102-12

Durable construction, simple mechanical action, and consistent pull-up compression provide snug closure for heavy-duty applications in off-highway equipment or industrial equipment. The T-handle provides an ample handhold for end users wearing bulky work gloves, yet folds down for minimal protrusion.

This heavy-duty offset cam latch offers durable construction and reliable performance for a variety of applications in off-highway equipment and industrial settings. Its simple mechanical action and consistent pull-up compression ensure a snug closure every time, making it ideal for securing machinery and components in demanding environments. The T-handle design provides a comfortable grip for users wearing bulky work gloves, while its fold-down feature minimizes protrusion when not in use. Crafted from high-quality steel with a zinc-plated finish, this latch is not only sturdy and long-lasting but also compliant with RoHS regulations, making it a reliable choice for your hardware needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: N2-21-102-12
Material: Steel
SKU: SOUN2-21-102-12
Cam Type: Offset
Grip - Maximum: 88 mm
Grip - Minimum: 15 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: