44-1-24-0

Compression Latch, Self-adjusting Grip, Hex Recess, Turn Clockwise to Latch / Lock, 19.1 - 28.6mm (.75 - 1.12 in) Grip, Steel, Zinc Plate, Bright chromate

Just a fraction of a turn on a hand-actuated knob style or a tool-actuated style is all it takes to engage or disengage firm compressive action that reduces panel vibration and noise. The pawl rides smoothly on a threaded screw mechanism to provide quick and easy user-adjusted compression.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: 44-1-24-0
Material: Steel
Finish/Coating: Zinc Plated1
Operation Type: Turn Clockwise to Latch / Lock
SKU: SOU44-1-24-0
Access Restriction: Tool
Grip - Maximum: 28.6 mm
Grip - Minimum: 19.1 mm
Group: Adjustable Grip Latches
Head Style: Hex Recess
Pullup: 9.5 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: