TM3S8-M
The cable tie mount in natural color is applied with a #8 (M4) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000.
Enhance cable organization with our durable Cable Tie Mount in a natural finish, perfect for indoor use. Made of high-quality nylon 6.6, it boasts increased mechanical strength, heat, and wear resistance, ensuring long-lasting performance. This mount, designed for #8 (M4) screws, measures 0.61" in width and comes in packs of 1000, ideal for large-scale projects. With a maximum operating temperature of 185°F and a minimum of -60°C, it offers versatility in various environments. The UL94V-2 flammability rating guarantees safety, while RoHS compliance reflects our commitment to environmental responsibility. Upgrade your wire and cable management system with this essential product.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | TM3S8-M |
Color: | Natural |
Maximum Operating Temperature: | 85 °C, 185 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .61 in, 15.5 mm |
Overall Height: | 9.4 mm |
Overall Length: | .86 in, 21.9 mm |
Material: | Nylon 6.6 |
Mount Hole Thread Size: | #8 |
Width: | 0.61 in, 15.5 mm |
Flammability Rating: | UL94V-2 |
Product: | Cable Tie Mounts |
Product Type: | Cable Tie Mount |
SKU: | PANTM3S8-M |
Standards Met: | CE Compliant, UL Recognized:E136577, RoHS Compliant |
Environment: | Indoor |
Application: | Unique Cradle Design Provides Maximum Stability for the Cable Bundle and Low Profile Design Keeps Bundle Close to Mounting Surface |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |