47-80-122-10

Captive Screw, M3 X 0.5, Flare-in, Phillips Recess, Knurled Bright Knob

Southco 47 Class captive screws, offer hundreds of permutations of installation and tool-actuation styles for mounting doors, panels, and other hardware components in limited-space applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: 47-80-122-10
Color: Bright
Material: Stainless Steel
Drive Type: Phillips
SKU: SOU47-80-122-10
Fastened Screw Projection: 4.8 mm
Installation: Flare-in
Knob Material: Aluminum Alloy
Knob Style: Knurled
Max Outer Panel Thickness: 2.5 mm
Min. Outer Panel Thickness: 1.5
Recess Size: Phillips Recess #1
Samples: Samples Available
Series: Styled Knob
Thread or Hole Type: M3 X 0.5
Unfastened Screw Projection: 1.5 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: