49-2

Captive Screw Knob, Large Size, Zinc Plate, Bright chromate

Single compact size installs quickly, using a single screw to attach the pawl to the knob stud after grip adjustment. Installs in panels from 1 mm (.04") to 8 mm (.32")
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: 49-2
Finish/Coating: Zinc Plated1
Size: Large Size
SKU: SOU49-2
Access Restriction: No Restriction
Flush Handle: No
Gasketed: Not Gasketed
Grip - Maximum: 8 mm
Max Outer Panel Thickness: 8 mm
Sealed: Not Sealed

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: