4C-PS-M5-4T2-K014

Captive Screw, M5 X 0.8, Floating, Phillips/Slot Combination, Knurled Green Knob

Southco 4C Class captive screws, offer hundreds of permutations of installation and tool-actuation styles for mounting doors, panels, and other hardware components in limited-space applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: 4C-PS-M5-4T2-K014
Color: Green
Material: Steel
Drive Type: Slotted/Phillips
SKU: SOU4C-PS-M5-4T2-K014
Fastened Screw Projection: 10.5 mm
Flange Length: 4 mm
Installation: Floating
Knob Material: Plastic
Knob Style: Knurled
Max Outer Panel Thickness: 0.9 mm
Min. Outer Panel Thickness: 0.8
Packaging: Bulk Packaged
Recess Size: Phillips #2/Slot Combination
Series: Prism
Thread or Hole Type: M5 X 0.8
Unfastened Screw Projection: 5.3 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: