IUC-M3-2

Tapered, thru threaded inserts – Types IUA, IUB, IUC - Metric

Designed for use in tapered holes.Tapered mounting hole allows for rapid and accurate alignment prior to installation.Aluminum inserts ideal for light weight designs.Aluminum and stainless steel inserts offer lead-free alternative.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Standard Inserts
Manufacturer Part Number: IUC-M3-2
Thread Size: M3 x 0.5
Material: 300 Series Stainless Steel
Finish/Coating: Passivated
SKU: STDIUC-M3-2
A ± 0.13: 5.56 mm
C ± 0.13: 3.79 mm
D ± 0.05: 3.58 mm
E ± 0.13: 4.37 mm
F ± 0.05: 4.04 mm
Length Code: 2
Min. Hole Depth: 6.58 mm
R Ref. Taper Length: 3.29 mm
Thread Code: M3
Type: IUC

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: