51-18-406-24

Captive Screw, 6-32 Thread, Flare-in, Slotted Recess, Knurled Bright Knob

These screws and captive screws provide an attractive polished finish and ample shaft length to mate with threaded receptacle on frame, throughout a range of panel thicknesses.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: 51-18-406-24
Color: Bright
Material: Stainless Steel
Finish/Coating: Passivated
Drive Type: Slotted
Part Aliases: 10179982REV-B3
SKU: SOU51-18-406-24
Installation: Flare-in
Knob Style: Knurled
Series: Standard
Thread or Hole Type: 6-32

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: