56-10-401-20

Spring Loaded Plunger, Thread-In, Large Size, With hold-open feature, Steel, Bright Knob

Southco’s 56 Spring-Loaded Plungers provide convenient installation and removal of components. Activated with a simple “pull,” these plungers offer simplified positioning of sliding component and quick-release for easy removal. The 56 series provides design flexibility for limited space applications, and can be used as a locator pin in sliding applications or quick-release hinge pin for removable doors or drawers.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: 56-10-401-20
Color: Bright
Material: Steel
Knob Type: Bright - Large
Installation Type: Thread-In
Size: Large Size
Knob Material: Aluminum Alloy
SKU: SOU56-10-401-20
Hold Open Feature: With hold-open feature

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: