61-10-4-0

Cam Latch, 19mm (.75 in) Max. Grip, Steel Stud with Slotted Recess , Nickel Plated

Economy and efficiency are the hallmarks of this versatile latch design for lightweight applications. Installation is simple, with single round-hole panel preparation and a press-fit retainer clip. Grip adjustment is quick and versatile, with set-screw positioning and long shaft options.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: 61-10-4-0
Finish/Coating: Nickel Plated1
SKU: SOU61-10-4-0
Access Restriction: No Restriction
Flush Handle: No
Gasketed: Not Gasketed
Grip - Maximum: 19 mm
Head Style: Slotted Recess
Sealed: Not Sealed

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: