62-10-21

Compression Latch, Lift & Turn, Small Size, Zinc Alloy , Chrome Plated, Polished

Enhance a variety of enclosure designs with quick and easy access by using the multiple advantages of these practical, stylish latches. They provide precise pull-up compression without rubbing or wear on the pawl, and are available in a variety of finishes to complement virtually any installation. Dual function - compression latch and door handle - in one assembly. Easy to install and easy to operate. Simply lift the handle to release the compression, and turn it to rotate the pawl out from behind the frame.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: 62-10-21
Color: Chrome
Material: Zinc Alloy
Finish/Coating: Chrome Plated
Size: Small Size
SKU: SOU62-10-21
Access Restriction: No Restriction
Compliance Specification: UL FTTA2 / FTTA8 Type 1
Gasketed: Not Gasketed
Grip - Maximum: 42 mm
Grip - Minimum: 32 mm
Group: Lift & Turn Latches
Latch Assembled: No
Max Outer Panel Thickness: 6 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: