19-14-10

Swell Latch, Heavy Duty, Zinc Alloy, Powder Coated, Black

Quick and easy access, with convenient single-hole mounting, plus latch and handle in one assembly, are just the start of this latch family's benefits. Its swell-action rubber collar is forgiving of misalignment and provides compressive pull-up to dampen vibration and minimize rattles.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: 19-14-10
Handle Material: Zinc Alloy
Handle Finish/Coating: Black Powder Coat
SKU: SOU19-14-10
Compliance Specification: UL FTTA2 / FTTA8 Type 1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: