64-10-113-55

Push-to-Close Latch, Small Size, 3.8 - 3.6mm (.11 - .14 in) Grip, Stainless Steel, Black Finish

The basic look and function of this entire line is elegant in its simplicity. The flat paddle in a flush-mount cup provides simplicity of design; the enclosed slide mechanism provides simplicity of operation. Lift paddle to retract slide and open door. Push door to close, and spring-loaded slide slips back behind frame.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: 64-10-113-55
Color: Black
Material: Stainless Steel
Finish/Coating: Powder Coat
Size: Small Size
SKU: SOU64-10-113-55
Access Restriction: No Restriction
Grip - Maximum: 3.6 mm
Grip - Minimum: 2.8 mm
Installation: Bracket and Nut
Latch Mechanism: Sliding Pawl
Max Outer Panel Thickness: 3.7 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: