CM-2-3C101-2SB

Compact design and sizes, straightforward operation, and economical configuration options make them an excellent choice for small cabinet and enclosure doors.

Compact design and sizes, straightforward operation, and economical configuration options make these cam lock latches an excellent choice for small cabinet and enclosure doors. With a sleek chrome-plated finish and a flat key handle, they offer both functionality and style. Simply turn clockwise to latch and lock, ensuring secure closure. Plus, rest assured that these latches are RoHS compliant, meeting environmental standards. Upgrade your cabinets and enclosures with these reliable and convenient cam lock latches.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: CM-2-3C101-2SB
Finish/Coating: Chrome Plated
Handle Type: Flat Key
Operation Type: Turn Clockwise to Latch / Lock
SKU: SOUCM-2-3C101-2SB
Access Restriction: No Restriction
Flush Handle: No
Grip - Maximum: 41 mm
Head Style: Locking
Pawl Style: Short
Sealed: Sealed

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: