69-10-501-11

Choosing this simple knob actuator design for the outside of your enclosure provides lots of performance enhancements beneath it – adjustable knob height, wide-ranging grip adjustment, and positive click stops to indicate full engagement. Same model can be used for right-hand or left-hand operation.

Enhance the performance of your enclosure with our simple knob actuator, featuring adjustable height, wide-ranging grip adjustment, and positive click stops for full engagement. Designed for seamless operation, this cam latch offers convenience and versatility for both right-hand and left-hand use. Its large size and durable plastic construction in sleek black make it a reliable and stylish choice for your enclosure needs. Rest assured, it is also RoHS compliant, ensuring environmentally friendly practices. Elevate your setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: 69-10-501-11
Color: Black
Material: Plastic
SKU: SOU69-10-501-11
Access Restriction: No Restriction
Flush Handle: No
Gasketed: Not Gasketed
Grip - Maximum: 61.9 mm
Grip - Minimum: 4.8 mm
Max Outer Panel Thickness: 12.7 mm
Pawl Style: Normal
Sealed: Not Sealed

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: