80-202

Unique molded acetal latching mechanism flexes during push-to-close operation, enabling latch to work with sliding panels on the same plane, or with mating panels on the front of a clamshell-type enclosure.

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: 80-202
Color: Black
Material: Plastic
SKU: SOU80-202
Access Restriction: No Restriction
Installation: Snap-in
Material Grade: Acetal
Max Outer Panel Thickness: 3.2 mm
Min. Outer Panel Thickness: 1
Profile: Low Profile

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: