E3-11-25

Vise Action®; Compression Latch, Large Size, T-Handle, Zinc Alloy, Powder Coat, Black, Offset Cam

The smooth operation of the VISE ACTION®; design aligns the pawl behind the frame and draws it up tight with a single continuous half-turn motion. Its compression action provides consistent 6.4 mm (.25") pull-up for environmental sealing in gasketed applications, and helps reduce or eliminate noise and rattles caused by vibration. Over-center latching resists accidental opening due to shock or vibration.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: E3-11-25
Color: Black
Mount Type: Single Hole Mount
Material: Zinc Alloy
Finish/Coating: Powder Coat
SKU: SOUE3-11-25
Access Restriction: No Restriction
Cam Attached: No
Compliance Specification: UL FTTA2 / FTTA8 Type 1
Grip - Maximum: 68.3 mm
Grip - Minimum: 25.4 mm
Grip Type: Adjustable
Head Style: T-Handle
Max Outer Panel Thickness: 18 mm
Min. Outer Panel Thickness: 1
Rotation: Type A - Turn Clockwise to Latch

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: