96-50-420-11

Lift-Off Hinge Offset Knuckle Style, Concealed Mount, Glass Filled Nylon, Black

Southco’s 96 hinges allow doors to be removed quickly, easily and safely without the use of tools. A non lift-off configuration allows for permanent installation, and the hinges are available in multiple styles to satisfy a variety of applications. Stainless steel, satin chrome and polished chrome provide a stylish finish and enhanced application aesthetic. The 96 line provides designers with a range of choices for design flexibility in a cost-effective solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: 96-50-420-11
Color: Black
Mount Type: Concealed Mount
Thread Size: M6 x 1.0
Material: Glass Filled Nylon
Hinge Type: Offset Knuckle Style
SKU: SOU96-50-420-11
Series: 400 Series

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: