97-37-105-24

Over-center Draw Latch Small Size, Concealed Keeper (button style), Stainless Steel, Passivated

Lever-actuated operation creates over-center action, and the simple, attractive design of this latch incorporates natural tension right into the curved latch-spring mechanism, to prevent accidental opening. 
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: 97-37-105-24
Color: Natural
Material: Stainless Steel
Finish/Coating: Passivated
Size: Small Size
SKU: SOU97-37-105-24
Keeper Style: Concealed Keeper (button style)
Series: 30 Series

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: