97-50-274-25

Over-center Draw Latch Medium Size, Tab Down, Exposed Keeper (single hole mount), Steel, Powder Coat

Lever-actuated operation creates over-center action, and the simple, attractive design of this latch incorporates natural tension right into the curved latch-spring mechanism, to prevent accidental opening. 
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: 97-50-274-25
Color: Black
Material: Steel
Finish/Coating: Powder Coat
Size: Medium Size
SKU: SOU97-50-274-25
Access Restriction: Secondary Catch Accessory
Keeper Style: Exposed Keeper (single hole mount)
Lever Style: Tab Down
Series: 50 Series
Style: Heavy Duty

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: