A1-10-501-20

Over-center Draw Latch, Medium Size, Type A Keeper, Steel, Zinc Plate, Bright chromate, With yellow vinyl grip

Accommodate high working loads and a wide degree of field-adjustable grip with these all-metal adjustable draw latches. They are a convenient solution for panel latching requirements where the keeper or latching point is not located adjacent to the latch body, and user adjustment is desirable.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: A1-10-501-20
Color: Bright
Material: Steel
Finish/Coating: Zinc Plated
SKU: SOUA1-10-501-20
Access Restriction: No Restriction
Keeper Style: Type A
Series: 500 Series

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: