2773

Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1.75 Mounting Hole Diameter (in)

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2773
Color:Black
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Head Diameter:1.92 ;48,7
Standards Met:94V-2
SKU:HEY2773

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: