A1-11-702-40

Over-center Draw Latch, Large Size, Without Keeper, Stainless Steel, Passivated, Without vinyl grip

Accommodate high working loads and a wide degree of field-adjustable grip with these all-metal adjustable draw latches. They are a convenient solution for panel latching requirements where the keeper or latching point is not located adjacent to the latch body, and user adjustment is desirable.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: A1-11-702-40
Color: Bright
Material: Stainless Steel
Finish/Coating: Passivated
SKU: SOUA1-11-702-40
Access Restriction: No Restriction
Series: 700 Series

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: