E5-8003

Quarter-Turn Cam Latch Cam, 4mm (.16 in) Grip, Stainless Steel, Passivated

These latches deliver affordable simplicity – including quick access with just a quarter turn, the versatility of multiple body materials, plus the flexibility of modular design for numerous actuation and dimensional options. Ramped cams provide a snug fit to minimize vibration and rattles.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: E5-8003
Material: Stainless Steel
Finish/Coating: Passivated
SKU: SOUE5-8003
Accessory Type: Cams
Grip - Maximum: 6 mm
Grip - Minimum: 4 mm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: