A3-30-519-12

Push-to-Close Slide Latch, Snap-in, Small Size, 1.2mm (.050 in) Panel Thickness, 4.8mm (.190 in) Total Grip, ABS, Black

All of these molded-plastic slide latches provide a low installed cost, plus convenient installation and operation, with differences in the size and grip style of each latch designed to suit individual applications. All offer snap-in installation in a single rectangular hole, and all use a simple sliding action to open.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: A3-30-519-12
Color: Black
Material: Plastic
Size: Small Size
SKU: SOUA3-30-519-12
Access Restriction: No Restriction
Grip - Maximum: 4.9 mm
Grip - Minimum: 4.7 mm
Material Grade: ABS
Max Outer Panel Thickness: 1.4 mm
Min. Outer Panel Thickness: 1.2
Profile: Standard

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: