E5-1-005-111

Quarter-Turn Cam Latch, Slotted Recess, 20mm (.79 in) Grip, Sealed, Zinc Alloy, Powder Coat, Black

These latches deliver affordable simplicity – including quick access with just a quarter turn, the versatility of multiple body materials, plus the flexibility of modular design for numerous actuation and dimensional options. Ramped cams provide a snug fit to minimize vibration and rattles.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: E5-1-005-111
Color: Black
Material: Zinc Alloy
Finish/Coating: Powder Coat
SKU: SOUE5-1-005-111
Access Restriction: Tool
Compliance Specification: Fire - EN45545
Flush Handle: No
Grip - Maximum: 22 mm
Grip - Minimum: 2
Head Style: Slotted Recess
Max Outer Panel Thickness: 6 mm
Profile: Low Profile
Sealed: Sealed
Series: 20.1 mm Size

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: