AC-05-301-11

Actuator, Polypropylene, Black

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: AC-05-301-11
Color: Black
Material: Polypropylene
Installation Type: Rivet/Screw (Through Hole)
SKU: SOUAC-05-301-11
Noncorrosive: Yes
Southco Logo Included: Yes

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: