AC-30-101-11

Actuator, Single Point, Direct Pull, Push Button, Non-Locking, Nylon, Black

These diverse actuator designs complete Southco's system for remote actuation of light-, medium-, and heavy-duty rotary latches using a cable connection. Multiple cable placement options satisfy in-line and perpendicular cable orientations. Ample hand-grip promotes easy user operation; low protrusion improves enclosure aesthetics.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: AC-30-101-11
Housing Material: Zinc
Mount Type: With Spacer Mounting
Material: Nylon
Actuator Type: Push Button
SKU: SOUAC-30-101-11
Access Restriction: No Restriction
Actuation Style: Single or Multi Point, With Cable Bracket
Button Material: Nylon with Black Molding
Cam Attached: Yes
Locking Option: Non-Locking

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: