AC-10-EM-321-11

AC-10-EM-321-11

Stay organized and stylish with our AC-10-EM-321-11, a sleek black nylon accessory that combines functionality with fashion. Designed for practical use, this item is perfect for keeping your essentials in place while on the go. Plus, rest assured knowing that it is made with ROHS compliance in mind, so you can feel good about your purchase. Elevate your everyday carry with this must-have piece.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: SouthCo
Manufacturer Part Number: AC-10-EM-321-11
Color: Black
Material: Nylon
SKU: SOUAC-10-EM-321-11
Access Restriction: Electronic or Key Locking
Actuation Style: Single or Multi Point, With Cable Bracket
Actuator Type: Rectangular Large Handle, Flush Mount
Locking Option: Locking, Reversible R001 (2 Keys Included)
Mounting Hole: M6 Thread

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: