R4-0-60784

Rotary Push-to-Close Latch, Micro Size, , with , Trigger, , Acetal Copolymer,

Secure your belongings with ease using this Rotary Push-to-Close Latch, designed for convenient access in tight spaces. Featuring a Micro Size, this latch is perfect for compact applications. The durable Acetal Copolymer construction ensures reliable performance, while the beige color adds a sleek touch. Its Trigger mechanism allows for quick and effortless operation. Complete with a Retaining Clip for added convenience, this latch is a must-have for any project. Rest assured, it is RoHS compliant, meeting strict environmental standards.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: R4-0-60784
Color: Beige
Accessory Type: Retaining Clip
Material: Acetal Copolymer
Size: Micro Size
SKU: SOUR4-0-60784

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: