AV-D25-2T110R-50

Display Mount, Tilt, Aluminum Alloy, Powder Coat, Black

Southco’s Tilt Display Mount (T Series) provides integrated positioning technology with a tilt-only feature to suit different users and lighting conditions. The mount can be tilted at various angles with minimal operating effort for precise positioning. Designed with or without a fully enclosed counterbalance spring, the T Series delivers effortless positioning and ease of cleaning. The T Series features proven integrated technology that eliminates the need for constant maintenance and readjustment. 
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: AV-D25-2T110R-50
Color: Black
Material: Aluminum Alloy
Finish/Coating: Powder Coat
Motion Type: Tilt
SKU: SOUAV-D25-2T110R-50
Mounting Plate: With VESA Mounting Plate
Tilt Torque - Forward: 9.016 nm
Tilt Torque - Reverse: 12.428 nm

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: