E3-57-75

Vise Action® Compression Latch, Small Size, Knob Style, Zinc Alloy, Powder Coat, Black,

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: E3-57-75
SKU: SOUE3-57-75
Access Restriction: No Restriction
Cam Attached: No
Compliance Specification: UL FTTA2 / FTTA8 Type 1
Grip - Maximum: 25.4 mm
Grip - Minimum: 22.2 mm
Grip Type: Adjustable
Head Style: Knob Style
Rotation: Type A - Turn Clockwise to Latch

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: