C2-25-301-82

Easy to install, and easy to operate, these popular low-profile lever latches present a sleek look for highly visible installations. A discretely mounted trigger mechanism (flush or slightly raised) is provided to release the built-in handle for use.

Easy to install and operate, these popular low-profile lever latches offer a sleek solution for highly visible installations. Featuring a discreetly mounted trigger mechanism, the built-in handle is effortlessly released for use. The rubber bumper in black adds a touch of durability and style, making it a versatile choice for various applications. Rest assured, this product is RoHS compliant, meeting the highest standards for environmental responsibility. Elevate your design with the seamless functionality and modern aesthetics of this must-have latch.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: SouthCo
Manufacturer Part Number: C2-25-301-82
Material: Rubber
SKU: SOUC2-25-301-82

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: