P2-53
Flush Pull, 1.8 - 2.1mm (.070 - .085 in) Door thickness, Snap-In, UL94-HB, ABS Plastic, Black
The flush design of the P2 Flush Pull minimizes protrusion on the face of a door or panel, while an offset recess provides sufficient grip space for simple panel lifting and removal. The P2 Flush Pull features single-hole panel preparation and built-in tabs that snap into position behind the panel to hold the pull in place without added tools, reducing installation time and effort.
Product Category: | |
---|---|
Manufacturer: | SouthCo |
Manufacturer Part Number: | P2-53 |
Color: | Black |
Material: | ABS Plastic |
Installation Type: | Snap-In |
SKU: | SOUP2-53 |
Access Restriction: | No Restriction |
Max Outer Panel Thickness: | 2.1 mm |
Min. Outer Panel Thickness: | 1.8 |
Size Series: | Large Size |
UL List: | UL94-HB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |